TE Connectivity MS580330BA01-00 Pressure Sensor Digital High Precision

MPN
MS580330BA01-00
Order Code
14-9817
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
200+ £45.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 80 in stock

The TE Connectivity MS580330BA01-00 is a high precision pressure sensor designed for digital applications.

It features exceptional accuracy, low power consumption, and a wide operating temperature range.

This sensor is ideal for altimeter and barometer systems in portable devices.

The compact size makes it suitable for integration into consumer electronics and sports equipment.


Maximum Operating Temperature 85
Minimum Operating Temperature -40
Number of Bits 24
Operating Temperature Range -40 – 185
Product Height .11
Product Length .251
Product Width .244
Supply Voltage-Max 3.6
Supply Voltage-Min 1.8
Termination Type SOLDER
Type Board Mount Pressure Sensors

Reviews

Be the first to submit a review

Trustpilot