TE Connectivity MS561101BA03-50 Barometric Sensor SMD Board Level

MPN
MS561101BA03-50
EAN-13
2050007042488
Order Code
07-5491
Country of Origin
Switzerland
  • Quickly find another product in this range by Product Height:

    .037 .039
View Full Product Range (2)

Discontinued


TE Connectivity's MS561101BA03-50 is a surface-mount device (SMD) pressure sensor designed for precise air pressure measurements. It features high accuracy and reliability, making it suitable for applications in altimeters and barometers. This sensor is ideal for automotive, consumer electronics, and weather monitoring systems.
Maximum Operating Temperature 85
Minimum Operating Temperature -40
Misc Attribute TE TCS SMD Board level_MEAS
Number of Bits 24
Operating Temperature Range -40 – 185
Product Height .039
Product Length .196
Product Width .118
Supply Voltage-Max 3.6
Supply Voltage-Min 1.8
Termination Type SOLDER
Type Board Mount Pressure Sensors

Trustpilot