TE Connectivity MS560702BA03-50 Pressure Sensor SMD Board Level 1 pc

MPN
MS560702BA03-50
EAN-13
2050007138280
Order Code
07-5490
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Product Height:

    .037 .039
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 84 in stock

The TE Connectivity MS560702BA03-50 is a surface-mount pressure sensor designed for precise air pressure measurements. It is ideal for applications in altimeters, barometers, and various pressure measuring devices. This sensor offers high accuracy and stability, making it suitable for both commercial and industrial settings.
Maximum Operating Temperature 85
Minimum Operating Temperature -40
Misc Attribute TE TCS SMD Board level_MEAS
Number of Bits 24
Operating Temperature Range -40 – 185
Product Height .037
Product Length .196
Product Width .118
Supply Voltage-Max 3.6
Supply Voltage-Min 1.8
Termination Type SOLDER
Type Board Mount Pressure Sensors

Reviews

Be the first to submit a review

Trustpilot