TE Connectivity Modular Adaptors 608669

TE Connectivity offers a variety of header assemblies suitable for diverse applications including vertical and right-angle orientations, providing reliable connectivity solutions.
Description Image Product Buy Pricing (Ex VAT) Type Approvals Board Standoff Circuit Application Centerline (Pitch) Colour Compatible With Approved Standards Products Connector & Contact Terminates To Connector System Connector Contact Load Condition Connector Mounting Type Connector Product Type Contact Material Height Contact Base Material Contact Current Rating Max Voltage Rating (AC) Contact Current Rating (Max) Contact Plating Contact Finish - Mating
TE Connectivity 1-776200-1 Header Assembly 23 Pos Vertical 1 pc Tray
TE Connectivity 1-776200-1 Header Assembly 23 Pos Vertical 1 pc Tray
Standard range
Order code: 07-3877
MPN: 1-776200-1

Despatched within 4 working days - 2 in stock
1+ £11.56
10+ £10.60
50+ £10.44
Price per unit Ex VAT
TE AMP AMPSEAL - Headers Power Black Wire-to-Device Brass 32.1mm 250v Gold
TE Connectivity 281695-8 HEADER HE14 Straight 8P Box 1 pc
TE Connectivity 281695-8 HEADER HE14 Straight 8P Box 1 pc
Standard range
Order code: 07-4234
MPN: 281695-8

Despatched within 4 working days - 17 in stock
5+ £1.15
Price per unit Ex VAT
PCB Headers & Receptacles CSA No (Without) Signal 2.54mm Blue UL E28476 Printed Circuit Board Wire-to-Board Fully Loaded Board Mount Connector Assembly Bronze Phosphor Bronze 3a 3 Tin TIN


Trustpilot