TE Connectivity 1-776200-1 Header Assembly 23 Pos Vertical 1 pc Tray

MPN
1-776200-1
EAN-13
2050006767337
Order Code
07-3877
Country of Origin
Mexico

Discontinued


The TE Connectivity 1-776200-1 is a durable AMPSEAL connector designed for automotive and industrial applications.

It features a female shrouded straight head, providing secure and reliable connections.

With robust sealing, it is suitable for harsh environments.

Commonly used in applications like vehicle harness systems and engine compartments.


Type TE AMP AMPSEAL - Headers
Pitch 3.96mm
Number of Rows 3
Circuit Application Power
Colour Black
Connector System Wire-to-Device
Contact Material Brass
Contact Plating Gold
Depth 34.3mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Male
Height 32.1mm
Length 60.8mm
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 125°C
Minimum Operating Temperature -40°C
Misc Attribute TE AMP AMPSEAL - Headers
Mount Through Hole, Panel
Number of Contacts 23
Number of Positions 23
Number of Signal Positions 23
Orientation Straight
Package Quantity 220
Packaging Bulk
Packaging Type Tray
PCB Mount Alignment Yes (With)
PCB Mount Retention Without
PCB Thickness 0.062inch
Radiation Hardening No
RoHS Compliant Yes
Sealable Yes (With)
Series Ampseal
Shielding Unshielded
Tab Thickness 1.3mm
Termination Solder
Width 1.264inch

Trustpilot