TE Connectivity Mini-Universal MATE-N-LOK Socket Contacts

The TE Connectivity Mini-Universal MATE-N-LOK Socket Contacts are miniaturised versions of the proven universal-MATE-N-LOC plug connector, and ideal for light industries and maintenance electronics.

  • Mini-Universal MATE-N-LOK product line
  • Wire-to-wire
  • Applies to wire/cable
  • Standard glow wire rating
Description Image Product Buy Pricing (Ex VAT) Wire Gauge Barrel Type Compatible Insulation Diameter Range Contact Retention Contact Style Depth ELV Height Insulation Diameter Length Material Max Voltage Rating (AC) Maximum Wire Size AWG Min. temperature Number of Contacts Number of Positions Operating Supply Voltage Radiation Hardening Standard Wire Gauge (Max)
TE Connectivity 170365-1 Mini Universal MATE-N-LOK Socket CuZn30 22 -26 AWG 9.5A
TE Connectivity 170365-1 Mini Universal MATE-N-LOK Socket CuZn30 22 -26 AWG 9.5A
Standard range
Order code: 50-1743
MPN: 170365-1

Despatched within 4 working days - 17,813 in stock
25+ £0.285
Price per unit Ex VAT
26 - 22 Open .047 – .069 2.8mm Compliant 2.9mm 1.75mm 17.5mm 600v 22 -20°C 1 glow wire rating 26AWG
TE Connectivity 171639-1 Mini Universal MATE-N-LOK Socket CuZn30 16 -20 AWG 9.5A
TE Connectivity 171639-1 Mini Universal MATE-N-LOK Socket CuZn30 16 -20 AWG 9.5A
Standard range
Order code: 50-1745
MPN: 171639-1

Order in multiples of 2100


Despatched within 5 working days - 23,198 in stock
2100+ £0.117
Price per unit Ex VAT
20 - 16 .094 4.3mm Compliant 4.95mm 0.094inch 18mm Brass 600v 16 -55°C 1 16AWG
TE Connectivity 170366-1 Mini Universal MATE-N-LOK Socket CuZn30 18-22 AWG 9.5A
TE Connectivity 170366-1 Mini Universal MATE-N-LOK Socket CuZn30 18-22 AWG 9.5A
Standard range
Order code: 50-1746
MPN: 170366-1

Order in multiples of 1200


Despatched within 5 working days - 41,400 in stock
1200+ £0.141
Price per unit Ex VAT
22 - 18 Open .134 Yes (With) Socket 3.6mm 4.4mm 0.134inch 17.5mm 18 -20°C 1 600v No 22AWG

Trustpilot