TE Connectivity Micro-match Connector Male IDC Cable Mount Tin Double Row Red

These IDC connectors from the range TE Connectivity Micro-Match have a 1.27mm staggered pitch.

Description Image Product Buy Pricing (Ex VAT) Number of Ways Connector Length ELV Height Gender Length Lead Free Maximum Temperature Maximum Wire Size AWG Min. temperature Number of Contacts Number of Poles Number of Positions Termination Method to PCB Voltage Rating Width Type Pitch Number of Rows Mounting Type
TE 8-215083-6 Micro-match Connector Male IDC Cable Mount Tin 2 x 8P Red
TE 8-215083-6 Micro-match Connector Male IDC Cable Mount Tin 2 x 8P Red
Standard range
Order code: 63-5106
MPN: 8-215083-6

Order in multiples of 250


Despatched within 5 working days - 13,250 in stock
250+ £1.78
Price per unit Ex VAT
16 .937 Compliant 6.8mm (.27 in ) 23.8mm +105°C 28 -40°C 16 16 16 23.8mm Ribbon Cable Connectors 1.27mm 2 Cable (IDC)
TE 8-215083-8 Micro-match Connector Male IDC Cable Mount Tin 2 x 9P Red
TE 8-215083-8 Micro-match Connector Male IDC Cable Mount Tin 2 x 9P Red
Standard range
Order code: 63-5107
MPN: 8-215083-8

Order in multiples of 250


Despatched within 5 working days - 250 in stock
250+ £1.92
Price per unit Ex VAT
18 1.035 Compliant 6.8mm Male 26.3mm Not Applicable 18 18 Through Hole - Solder 230v 26.3mm Ribbon Cable Connectors 1.27mm 2 Cable (IDC)
TE 9-215083-0 Micro-match Connector Male IDC Cable Mount Tin 2 x 10P Red
TE 9-215083-0 Micro-match Connector Male IDC Cable Mount Tin 2 x 10P Red
Standard range
Order code: 63-5108
MPN: 9-215083-0

Order in multiples of 250


Despatched within 5 working days - 14,670 in stock
250+ £1.78
Price per unit Ex VAT
20 1.138 6.8mm 28.9mm +105°C 28 -40°C 20 20 20 230v 28.9mm Ribbon Cable Connectors 1.27mm 2 Cable (IDC)

Trustpilot