TE Connectivity LSTT-R-2.4-0 Heat Shrink Tube 2.4mm Black Polyolefin

MPN
LSTT-R-2.4-0
Order Code
15-7524
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £22.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3
Available to back orderBack order, lead time 4 months

The TE Connectivity LSTT-R-2.4-0 is a black polyolefin heat shrink tube with a 2.4mm diameter.

This product offers excellent insulation and protection for electrical wires and components.

It is utilised across various industries to safeguard against external damage, moisture, and environmental factors.

The heat shrink tube is ideal for applications that require reliable electrical insulation and strain relief.


Type Heat Shrink Tubing
Length 32.81foot
Colour Black
Body Material PO, Polyolefin
Color Black
Material Polyolefin
Maximum Operating Temperature 125°C
Minimum Operating Temperature -40°C
Mount Cable
Packaging Spool
Reach SVHC Compliant No

Reviews

Be the first to submit a review

Trustpilot