TE Connectivity LSTT-3.2-0-SP Heat Shrink Tubing Thin Wall 3.2mm Black

MPN
LSTT-3.2-0-SP
Order Code
15-8039
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
300+ £0.954
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 300
Available to back orderBack order, lead time 4 months

TE Connectivity LSTT-3.2-0-SP is heat shrink tubing with a thin wall design.

It has a diameter of 3.2mm and is coloured black.

The tubing provides insulation and protection for wires and cables.

It is typically used in electrical and electronic applications for bundling, mechanical protection, and strain relief.


Type Heat Shrink Tubing
Colour Black
Body Material Cross Linked Polyolefin
Color Black
Maximum Operating Temperature 125°C
Minimum Operating Temperature -40°C
Shrink Wall Type Thin
Style Straight

Reviews

Be the first to submit a review

Trustpilot