TE Connectivity LM31-00000F-001PG Liquid Level Pressure Transducer 1PSIG

MPN
LM31-00000F-001PG
Order Code
14-9900
Country of Origin
China
Qty Unit Price (Ex VAT)
50+ £189.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 08/09/2026

The TE Connectivity LM31-00000F-001PG is a liquid level pressure transducer with a pressure range of 1 PSIG.

It features high accuracy and reliability suitable for precise liquid level measurements.

This transducer is typically used in industrial and automotive applications.

Its robust design ensures consistent performance in various environmental conditions.


Type Pressure Transducers
Force Sensistivity Range 0-1psi
Device Pressure Type Gage
Electrical Termination Cable
Max Operating Supply Voltage 5.25v
Maximum Operating Temperature 70°C
Maximum Overload Pressure 3psi
Maximum Supply Current 3mA
Media Gas|Liquid
Min Operating Supply Voltage 4.75v
Minimum Operating Temperature -20°C
Operating pressure range 0psi to 1psi
Operating Temperature Range -4 – 158
Output Voltage 0.5 to 4.5V
Pin Count 3
Port Size 1/2 NPT
Port Type Male
Product Height 25.4mm
Typical Operating Supply Voltage 5v

Reviews

Be the first to submit a review

Trustpilot