TE Connectivity L17DCFRA37S D-Sub Connector Female 37Pos IDC Straight Unshrouded

Order Code:

15-9730

Brand: TE Connectivity MPN: L17DCFRA37S
Qty Unit Price (Ex VAT)
25+ £8.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
122 in stock, despatched in 5 working days

The TE Connectivity L17DCFRA37S is a female D-sub connector with 37 positions designed for integrated design compactness.

This product features an IDC termination and is straight unshrouded, offering reliable connectivity.

It is commonly used in telecommunications and computer interfaces.

Its durable construction ensures performance in various electronic applications.


Type D-sub
Plug / Socket Socket
Mounting Type BackShell Mounting
No. of Ways 37
Mounting Direction Straight
Connection Angle 180°

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot