TE Connectivity KUP-14A55-120 Relay 3PDT Bracket Mt 120VAC

MPN
KUP-14A55-120
Order Code
15-6830
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £23.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack order, lead time 4 months

The TE Connectivity KUP-14A55-120 is a relay with a 3PDT configuration suitable for bracket mounting.

It operates at a coil voltage of 120VAC, providing reliable switching capabilities.

This relay is typically used in industrial control applications and automation systems.

Its robust design ensures longevity and dependable performance.


Coil Voltage 120V AC
Contact Configuration 3CO (3PDT)
Actuating System AC
Approvals UL, CSA
Coil Current 24mA
Coil Power 2.9w
Coil Resistance 1.7kR
Coil Type Non-Latching
Coil Voltage (AC) 120v
Contact Current Rating 10a
Contact Material Silver, Cadmium
Contact Voltage Rating (AC) 240v
Current Rating 10a
Depth 38.89mm
ELV Non-Compliant
Height 35.7mm
Length 48.4 mm
Max Voltage Rating (AC) 240v
Max Voltage Rating (DC) 32v
Maximum Operating Temperature 45°C
Minimum Operating Temperature -45°C
Mount Panel
Operate Time 15ms
Packaging Bulk
Power Consumption 2w
Reach SVHC Compliant Unknown
Relay Type General Purpose
Release Time 10ms
RoHS Compliant Yes
Series KUP
Termination Solder
Throw Configuration 3PDT
Type Relay
Voltage Rating (AC) 240v
Weight 2.988oz
Width 1.531inch

Reviews

Be the first to submit a review

Trustpilot