TE Connectivity KHAU-17A11-120 General Purpose Relay 4PDT Socket Mount 120VAC

MPN
KHAU-17A11-120
Order Code
15-7160
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £30.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 127 in stock

The TE Connectivity KHAU-17A11-120 is a general purpose relay featuring a 4PDT configuration and 120VAC coil voltage.

It is designed for socket mounting, allowing for easy installation and replacement.

Typical applications include various industrial and commercial systems, providing reliable switching operations.

Its robust construction ensures durability in demanding environments.


Coil Voltage 120V AC
Contact Configuration 4CO (4PDT)
Actuating System AC
Application(s) GENERAL PURPOSE
Approvals UL, CSA
Coil Current 11mA
Coil Power 1.35w
Coil Resistance 3.9kR
Coil Type Non-Latching
Coil Voltage (AC) 120v
Contact Current Rating 2.5a
Contact Material Silver
Contact Voltage Rating (AC) 240v
Current Rating 3a
Depth 28.17mm
Height 32.5mm
Length 28.2mm
Max Voltage Rating (AC) 120v
Max Voltage Rating (DC) 28v
Maximum Operating Temperature 70°C
Minimum Operating Temperature -45°C
Mount Socket
Mounting Style SOCKET
Mounting Type Socket
Number of Contacts 4
Operate Time 13ms
Package/Case 120
Packaging Tray
Power Consumption 1.2w
Radiation Hardening No
Reach SVHC Compliant Unknown
Relay Type General Purpose
Release Time 6ms
RoHS Compliant Yes
Series KHA
Termination Plug
Throw Configuration 4PDT
Type Relay
Voltage Rating (AC) 120v
Weight 1.587oz
Width 21.8mm

Reviews

Be the first to submit a review

Trustpilot