TE Connectivity K1002014 Toggle Switch SPDT On-Off-On 20A 28VDC Panel Mount

MPN
K1002014
Order Code
15-1857
Country of Origin
Germany
Qty Unit Price (Ex VAT)
4+ £43.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4
Despatched within 5 working days - 85 in stock

The TE Connectivity K1002014 is a toggle switch designed for panel mounting.

It features a single pole double throw (SPDT) configuration with an On-Off-On position setup.

This switch supports a capacity of 20 amperes at 28 volts DC.

It is commonly used in automotive, aerospace, and industrial control applications.


Mounting Type Panel Mount
Contact Configuration SPDT
Switch Function On-Off-On
Current Rating (Amps) N/A
Illumination Type N/A
Illumination Colour Non-Illuminated
Type Toggle Switches

Reviews

Be the first to submit a review

Trustpilot