TE Connectivity JMGAC-12MW M39016/17-040M Relay Compact 12A Coil NO NC Contacts

MPN
JMGAC-12MW
Order Code
15-8694
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £101.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 months

The TE Connectivity relay JMGAC-12MW, with the M39016/17-040M, is designed for compact installations supporting 12A coil loads.

It features normally open and normally closed contacts for versatile switching applications.

This relay is ideal for use in telecommunications, automotive systems, and industrial controls.

Known for its reliability, it ensures efficient performance in demanding environments.


Switching Current 12A
Actuating System DC
Coil Current 30.77mA
Coil Power 369mW
Coil Resistance 390r
Coil Voltage (DC) 12v
Contact Current Rating 1a
ELV Non-Compliant
Max Current Rating 1a
Max Voltage Rating (DC) 28v
Maximum Operating Temperature 125°C
Minimum Operating Temperature -65°C
Mount Through Hole
Radiation Hardening No
RoHS Compliant No
Throw Configuration DPDT
Type Relay

Reviews

Be the first to submit a review

Trustpilot