TE Connectivity IME03GR Low Signal Relays PCB 140mW 5V 2NO

Order Code:

15-7295

Brand: TE Connectivity MPN: IME03GR
Qty Unit Price (Ex VAT)
1000+ £2.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack order, lead time 14 days

TE Connectivity's IME03GR is a low signal relay featuring a 140 mW coil power.

It operates at 5 volts with a 2 normally open (2NO) contact configuration.

This relay is designed for PCB mounting, making it suitable for compact electronic applications.

It is typically used in telecommunications, security systems, and industrial control.


Type Relay
Coil Voltage 5V DC
Coil Resistance 178r
Width 6mm
Height 5.65mm
Coil Power 140mW
Coil Type Non-Latching
Coil Voltage (DC) 5v
Contact Current Rating 2a
Contact Material Ruthenium
Max Operating Temperature 85°C
Mount Surface Mount
Number of Poles 2
Package/Case SMD/SMT
Reach SVHC Compliant Unknown
Series IM
Throw Configuration DPST

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot