TE Connectivity IM46JR Low Signal Relay PCB 100mW 12V

MPN
IM46JR
Order Code
15-7012
Country of Origin
Portugal
Qty Unit Price (Ex VAT)
1000+ £2.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched within 5 working days - 3,000 in stock

The TE Connectivity IM46JR is a low signal relay designed for printed circuit board (PCB) applications.

It features a 100mW power rating and operates at 12V, ensuring efficient performance in low power conditions.

This relay is ideal for use in telecommunications and data transmission equipment where precise signal switching is required.

Its compact design allows for efficient space utilisation on PCB layouts.


Type Relay
Coil Voltage 12V
Switching Current 2A
Manufacturer Series IM
Maximum Operating Temperature 85
Minimum Operating Temperature -55
Termination Type SOLDER

Reviews

Be the first to submit a review

Trustpilot