TE Connectivity IM45GR Relay 100mW 9V

MPN
IM45GR
Order Code
15-6955
Country of Origin
Portugal
Qty Unit Price (Ex VAT)
1000+ £1.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack-order availability date - 30/06/2026

The TE Connectivity IM45GR relay is a compact component with a coil power of 100mW and operates at 9V.

This versatile relay features high reliability and is suited for use in telecommunications and battery-operated devices.

Its efficient power consumption and reliable switching make it ideal for applications requiring low power usage.

The relay is often used in scenarios where space and power efficiency are critical considerations.


Type Relay
Coil Voltage 9V
Switching Current 2A
Manufacturer Series IM
Maximum Operating Temperature 85
Minimum Operating Temperature -55
Termination Type SOLDER

Reviews

Be the first to submit a review

Trustpilot