TE Connectivity IM42GR IM Relay 100mW 4.5V

MPN
IM42GR
Order Code
15-6952
Country of Origin
Portugal
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1000+ £3.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched within 5 working days - 1,000 in stock

The TE Connectivity IM42GR is a compact relay with a power rating of 100mW and operates at 4.5V.

It is known for reliable switching in various low-power applications.

Typical uses include telecommunications, automation systems, and signal processing.

Its small size makes it ideal for space-constrained environments.


Type Relay
Coil Voltage 4.5V
Switching Current 2A
Coil Resistance 203r
Coil Current 22.2mA
Coil Type Latching
Coil Voltage (DC) 4.5v
Contact Current Rating 2a
Max Current Rating 2a
Max Voltage Rating (AC) 250v
Max Voltage Rating (DC) 220v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mount Surface Mount
Package Quantity 1000
Packaging Tape and Reel
Power Consumption 100mW
RoHS Compliant Yes
Series IM
Termination Gull Wing
Throw Configuration DPDT

Reviews

Be the first to submit a review

Trustpilot