TE Connectivity IM06PNS Low Signal Relay PCB 140mW 12V

MPN
IM06PNS
Order Code
15-6760
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2000+ £3.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Despatched within 5 working days - 5,000 in stock

The TE Connectivity IM06PNS is a low signal relay designed for use on PCBs.

It operates with a low power consumption of 140mW and a coil voltage of 12V.

This relay is ideal for signal switching in communication devices and test equipment.

Its compact design suits various high-density electronic applications.


Type Relay
Coil Voltage 12V
Coil Resistance 1.029kRO
Length 10.0mm
Height 5.8mm
Coil Power 140mW
Coil Type Non-Latching
Coil Voltage (DC) 12v
Contact Current Rating 2a
Contact Material Ruthenium, Gold
Depth 5.7mm
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mount PCB
Reach SVHC Compliant Unknown
Termination Through Hole
Throw Configuration DPDT

Reviews

Be the first to submit a review

Trustpilot