TE Connectivity IM06NS Low Signal Relays DPDT 12V 2FORMC 2CO PCB

MPN
IM06NS
Order Code
15-6968
Country of Origin
Switzerland
Qty Unit Price (Ex VAT)
1000+ £2.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched within 5 working days - 25,000 in stock

TE Connectivity's IM06NS is a low signal relay featuring a double pole, double throw configuration.

This relay operates at 12V and offers 2FormC and 2CO contact arrangements for versatile switching options.

It is designed for mounting directly onto a printed circuit board.

Typical applications include telecommunications, security systems, and other electronic control systems requiring reliable signal switching.


Type Relay
Coil Voltage 12V
Contact Configuration DPDT
Switching Current 2A
Coil Resistance 1.029kRO
Coil Current 11.67mA
Coil Type Non-Latching
Coil Voltage (DC) 12v
Contact Current Rating 2a
Contact Material Ruthenium
Max Current Rating 2a
Max Voltage Rating (AC) 250v
Max Voltage Rating (DC) 220v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mount Through Hole
Package Quantity 1000
Power Consumption 140mW
Reach SVHC Compliant Unknown
Termination Through Hole
Throw Configuration DPDT

Reviews

Be the first to submit a review

Trustpilot