TE Connectivity IM05GR IM Relay 140mW 9V

MPN
IM05GR
Order Code
15-6954
Country of Origin
Portugal
Qty Unit Price (Ex VAT)
1000+ £2.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack order, lead time 4 months

TE Connectivity IM05GR IM Relay 140mW 9V is a compact electromagnetic relay designed for efficient switching.

It features a 9V coil with low power consumption of just 140mW.

This relay is suitable for telecommunications and signal switching applications.

Its robust design ensures reliable performance in industrial control systems.


Type Relay
Coil Voltage 9V
Switching Current 2A
Manufacturer Series IM
Maximum Operating Temperature 85
Minimum Operating Temperature -55
Termination Type SOLDER

Reviews

Be the first to submit a review

Trustpilot