TE Connectivity IM03DGR High Frequency RF Relay 140mW 5V

MPN
IM03DGR
Order Code
15-7294
Country of Origin
Portugal
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1000+ £3.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack order, lead time 4 months

The TE Connectivity IM03DGR is a high-frequency RF relay with a low power consumption of 140mW and operates at 5 volts.

This relay offers excellent electrical performance and reliability for RF signal switching.

It is particularly suitable for applications in telecommunications and wireless communication systems.

The IM03DGR ensures precise signal control in high-frequency environments.


Type Relay
Coil Voltage 5V
Coil Resistance 178r
Length 10.0mm
Width 6mm
Height 5.7mm
Application(s) SIGNAL
Approvals UL
Coil Current 28mA
Coil Power 140mW
Coil Type Non-Latching
Coil Voltage (DC) 5v
Contact Current Rating 5a
Contact Material Gold, Silver
Current Rating 5a
DC Rated Voltage 5v
Depth 7.5mm
Max Current Rating 5a
Max Voltage Rating (AC) 250v
Max Voltage Rating (DC) 220v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mount Surface Mount, PCB
Number of Poles 2
Operate Time 3ms
Package Quantity 1000
Packaging Tape and Reel
Power Consumption 140mW
Reach SVHC Compliant Unknown
Relay Type Telecom
Release Time 3ms
RoHS Compliant Yes
Series IM, AXICOM
Termination Gull Wing
Throw Configuration DPDT

Reviews

Be the first to submit a review

Trustpilot