TE Connectivity IM02NS Relay 140MW 4.5V

MPN
IM02NS
Order Code
15-6975
Country of Origin
Austria
Qty Unit Price (Ex VAT)
80+ £2.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 80
Despatched within 5 working days - 375 in stock

TE Connectivity IM02NS Relay 140MW 4.5V is a compact electromagnetic relay.

It operates at a low power of 140 milliwatts and 4.5 volts.

It is suitable for telecommunications and signal switching applications.

Ideal for space-constrained environments, it ensures efficient performance.


Coil Current 31.03mA
Coil Resistance 145r
Coil Voltage (DC) 4.5v
Contact Material Gold, Ruthenium
Insertion Loss 0.03dB
Max Current Rating 2a
Max Voltage Rating (AC) 250v
Max Voltage Rating (DC) 220v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mount Through Hole
Package Quantity 1000
Packaging Bulk
Power Consumption 140mW
Radiation Hardening No
Series IM
Termination Solder
Throw Configuration DPDT
Type Relay
VSWR 1.06

Reviews

Be the first to submit a review

Trustpilot