TE Connectivity IM02DGR High Frequency/RF Relay 140mW 4.5V

MPN
IM02DGR
Order Code
15-7298
Country of Origin
Austria
Qty Unit Price (Ex VAT)
1000+ £3.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack order, lead time 4 months

TE Connectivity's IM02DGR is a high-frequency RF relay operating at 140mW with a coil voltage of 4.5V.

It is designed for applications that require reliable microwave switching with exceptional performance.

The relay offers excellent signal integrity and is used in communication systems and radio frequency circuits.

Its compact size and low power consumption make it ideal for dense electronic applications.


Type Relay
Coil Voltage 4.5V
Coil Resistance 145r
Coil Current 31.1mA
Coil Power 140mW
Coil Type Non-Latching
Coil Voltage (DC) 4.5v
Contact Current Rating 5a
Contact Material Gold, Silver
Max Current Rating 5a
Max Voltage Rating (AC) 250v
Max Voltage Rating (DC) 220v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mount Surface Mount
Operate Time 3ms
Package Quantity 1000
Packaging Tape and Reel
Power Consumption 140mW
Relay Type Telecom
Release Time 3ms
RoHS Compliant Yes
Series IM, AXICOM
Termination Gull Wing
Throw Configuration DPDT

Reviews

Be the first to submit a review

Trustpilot