TE Connectivity IM01TS Relays High Frequency RF 140MW 3V 10High

MPN
IM01TS
Order Code
15-7011
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1000+ £2.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched within 5 working days - 5,000 in stock

TE Connectivity's IM01TS relays are designed for high frequency RF applications.

They feature a power rating of 140 milliwatts and operate at a voltage of 3 volts.

The relays are suitable for use in compact, low-power RF devices.

Typical applications include telecommunications and wireless systems.


Type Relay
Switching Current 2A
Manufacturer Series IM
Maximum Operating Temperature 85
Minimum Operating Temperature -55
Termination Type SOLDER

Reviews

Be the first to submit a review

Trustpilot