TE Connectivity IKC02 Labels For Wires Durable And Easy To Read

MPN
IKC02
Order Code
15-7768
Country of Origin
Germany
Qty Unit Price (Ex VAT)
100+ £0.800
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 2,000 in stock

TE Connectivity's IKC02 labels are designed for durability and easy readability.

These labels are resistant to harsh environments, ensuring longevity.

They are typically used for identifying wires in industrial and electrical applications.

The IKC02 is ideal for maintaining organisation and safety in wiring systems.


Type Label
Maximum Operating Temperature 130°C
Minimum Operating Temperature -26°C
Product Depth (mm) 10.5
Product Length (mm) 34

Reviews

Be the first to submit a review

Trustpilot