TE Connectivity HX-SCE-2.5K-4.8-50-SS1-6 HX-SCE Heat Shrink Sleeve 4.8mm

MPN
HX-SCE-2.5K-4.8-50-SS1-6
Order Code
15-8157
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
100+ £2.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 2,500 in stock

TE Connectivity's HX-SCE-2.5K-4.8-50-SS1-6 is a heat shrink sleeve with a diameter of 4.8mm.

It is designed to provide electrical insulation and protect against mechanical damage.

This sleeve is typically used in telecommunications and aerospace applications.

It offers durability and reliability in harsh environments.


Type Cable Markers, Heat shrink
Colour Red
Marker Color Blue
Material Cross Linked Polyolefin
Maximum Operating Temperature 105°C
Minimum Operating Temperature -30°C
Mounting Heat Shrink
Product Length (mm) 50

Reviews

Be the first to submit a review

Trustpilot