TE Connectivity HX-SCE-1K-4.8-50-S1-9 Wire Labels Flame Resistant Zero Halogen

MPN
HX-SCE-1K-4.8-50-S1-9
Order Code
15-8535
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1000+ £1.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched within 5 working days - 13,000 in stock

TE Connectivity's HX-SCE-1K-4.8-50-S1-9 wire labels are flame-resistant and contain zero halogens.

These labels are designed for identifying wires and cables in environments where fire safety is critical.

Typically used in aerospace, rail, and military applications, they ensure durability and reliability.

The labels feature excellent solvent resistance and can withstand elevated temperatures.


Type Heat Shrink Wire Labels
Colour White
Material PO, Polyolefin
ELV Compliant
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Package Quantity 1000
Series HX-SCE

Reviews

Be the first to submit a review

Trustpilot