TE Connectivity HX-SCE-1K-4.8-50-S1-6 Heat Shrink Sleeve 4.8mm 50m Black

MPN
HX-SCE-1K-4.8-50-S1-6
Order Code
15-8652
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
100+ £1.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 1,000 in stock

The TE Connectivity HX-SCE-1K-4.8-50-S1-6 is a heat shrink sleeve with a diameter of 4.8 mm and a length of 50 metres.

It is black in colour, providing excellent insulation and protection.

The sleeve is flame-retardant and designed for reliable performance in harsh environments.

Typical applications include cable identification and protection in electrical and electronic contexts.


Type Cable Markers, Heat shrink
Length 50m
Colour Black
Marker Color Blue
Material Cross Linked Polyolefin
Maximum Operating Temperature 105°C
Minimum Operating Temperature -30°C

Reviews

Be the first to submit a review

Trustpilot