TE Connectivity HX-SCE-12.7-50-9 Heat Shrink Sleeve Yellow 12.7mm Diameter

MPN
HX-SCE-12.7-50-9
Order Code
15-7718
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1000+ £2.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack-order availability date - 06/10/2026

TE Connectivity's HX-SCE-12.7-50-9 is a heat shrink sleeve with a 12.7mm diameter, coloured yellow for easy identification.

This sleeve is designed to provide effective insulation and protection for electrical connections.

It is typically used in automotive, aerospace, and industrial applications to prevent abrasion and enhance durability.

The heat shrink property ensures a snug fit over wires and components.


Type Heat Shrink Sleeve
Colour Yellow
Color White
Material PO, Polyolefin
Maximum Operating Temperature 105°C
Minimum Operating Temperature -55°C
Mount Cable
Series HX-SCE

Reviews

Be the first to submit a review

Trustpilot