TE Connectivity HV100 Female Header Vertical 7.0mm High Force Gold Single Row

These female headers from the TE Connectivity HV100 range are 7mm high and have a high insertion force.

Description Image Product Buy Pricing (Ex VAT) No. of Ways Circuit Application Contact Finish - Mating Contact Gender Contact Style Current Rating ELV DC Rated Voltage Height Housing Color Insulation Color Insulation Material Lead Length Length Maximum Temperature Min. temperature Material Mount Number of Contacts Number of Poles
TE 1-215297-0 HV100 Female Header Vertical 7.0mm High Force Gold 1 x 10P Green
TE 1-215297-0 HV100 Female Header Vertical 7.0mm High Force Gold 1 x 10P Green
Standard range
Order code: 63-7813
MPN: 1-215297-0

Order in multiples of 144


Despatched within 5 working days - 1,693 in stock
144+ £1.08
Price per unit Ex VAT
10 Signal Socket Compliant 7mm Green 3.1mm 25.4mm +105°C -55°C Through Hole, PCB 10 10
TE 215297-2 HV100 Female Header Vertical 7.0mm High Force Gold 1 x 2P Black
TE 215297-2 HV100 Female Header Vertical 7.0mm High Force Gold 1 x 2P Black
Extended range
Order code: 63-7806
MPN: 215297-2

Order in multiples of 300


Available to back orderBack-order availability date - 30/11/2026
300+ £0.585
Price per unit Ex VAT
2 GOLD Female Socket 3a Compliant 7mm (.276 in ) Black Green Glass 3.1mm 5.08mm Through Hole 2
TE 215297-5 HV100 Female Header Vertical 7.0mm High Force Gold 1 x 5P Black
TE 215297-5 HV100 Female Header Vertical 7.0mm High Force Gold 1 x 5P Black
Standard range
Order code: 63-7808
MPN: 215297-5

Order in multiples of 288


Despatched within 5 working days - 16,935 in stock
288+ £0.903
Price per unit Ex VAT
5 GOLD Female 3a Compliant 7mm Black Green Glass 12.7mm Through Hole 5
TE 215297-6 HV100 Female Header Vertical 7.0mm High Force Gold 1 x 6P Black
TE 215297-6 HV100 Female Header Vertical 7.0mm High Force Gold 1 x 6P Black
Extended range
Order code: 63-7809
MPN: 215297-6

Order in multiples of 120


Available to back orderBack-order availability date - 30/11/2026
120+ £1.14
Price per unit Ex VAT
6 GOLD Female 3a Compliant 7mm Black Green Glass 15.24mm Through Hole, PCB 6 6
TE 215297-7 HV100 Female Header Vertical 7.0mm High Force Gold 1 x 7P Black
TE 215297-7 HV100 Female Header Vertical 7.0mm High Force Gold 1 x 7P Black
Extended range
Order code: 63-7810
MPN: 215297-7

Order in multiples of 208


Available to back orderBack-order availability date - 30/11/2026
208+ £0.967
Price per unit Ex VAT
7 GOLD Female 3a 7mm Black Green Glass 17.78mm +125°C -65°C Through Hole 7
TE 215297-8 HV100 Female Header Vertical 7.0mm High Force Gold 1 x 8P Black
TE 215297-8 HV100 Female Header Vertical 7.0mm High Force Gold 1 x 8P Black
Extended range
Order code: 63-7811
MPN: 215297-8

Order in multiples of 176


Available to back orderPlease contact us for lead time
176+ £0.959
Price per unit Ex VAT
8 GOLD Female Socket 3a Compliant 7mm Black Green Glass 3.1mm 20.32mm +125°C -65°C Through Hole 8
TE 2-215297-0 HV100 Female Header Vertical 7.0mm High Force Gold 1 x 20P Green
TE 2-215297-0 HV100 Female Header Vertical 7.0mm High Force Gold 1 x 20P Green
Standard range
Order code: 63-7814
MPN: 2-215297-0

Order in multiples of 32


Despatched within 5 working days - 1,095 in stock
32+ £3.66
Price per unit Ex VAT
20 GOLD Female Socket 3a Compliant 250V 7mm Green Green Glass 3.1mm 50.8mm Glass, Polyester Through Hole, PCB 20 20

Trustpilot