These female headers from the TE Connectivity HV100 range are 7mm high and have a high insertion force.
- Product type: Connector
- Connector type: Socket
- Applies to: Printed Circuit Board
- For use: Header Assembly
- Colour: Black
- Length: 3.1mm (.122 in )
- Height: 7mm (.276 in )
- Number of positions per row: 8
- Number of rows: 1
- Row-to-row spacing: 2.54mm (.1 in )
- Contact plating: Gold
- Contact plating thickness: 3 - 5 µm ( 118.11 - 196.85 µin )
- Contact base material: Phosphor Bronze
- Housing material: Polyester GF
- UL flammability rating: UL94 V-0
- Mounting orientation: Vertical/180°
- Contact current rating (A): 3
- Termination method to PCB: Through Hole
- Solder tail contact plating material: Tin
- Termination post length: 3.1mm (.122 in )
- Profile: Standard
- Contact shape: Square
- Contact layout: Inline
- PCB mount retention type: Retention Solder Tails
- Housing entry style: Closed Bottom, Closed Entry, Top
- Assembly process feature: Board Standoff
- Stackable: Yes
- Operating temperature range: -55 to +105, -65 to +125°C
- Packaging quantity: 1
- Mftrs part no. 215297-8
| Pitch |
2.54mm |
| No. of Rows |
1 |
| No. of Ways |
8 |
| Color |
Green |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Height |
.276 |
| Connector Product Type |
Connector Assembly |
| Connector Profile |
Standard |
| Connector System |
Board-to-Board |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating |
3a |
| Contact Current Rating (Max) |
3 |
| Contact Finish - Mating |
GOLD |
| Contact Gender |
Female |
| Contact Layout |
Inline |
| Contact Material |
Bronze |
| Contact Mating Area Plating Material |
Gold Flash over Palladium Nickel |
| Contact Mating Area Plating Material Thickness |
30 |
| Contact Plating |
Gold, Tin |
| Contact Post Length |
3.1mm |
| Contact Shape |
Square |
| Contact Shape & Form |
Square |
| Contact Style |
Socket |
| Contact Type |
Socket |
| Current Rating |
3a |
| Depth |
2.52mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Receptacle |
| Header Type |
Fully Shrouded |
| Height |
7mm |
| Housing Color |
Black |
| Housing Material |
Polyester GF |
| Insulation Color |
Green |
| Insulation Material |
Glass |
| Lead Length |
3.1mm |
| Length |
20.32mm |
| Mating Square Post Dimension |
.024 |
| Maximum Operating Temperature |
105°C |
| Maximum Temperature |
+125°C |
| Min. temperature |
-65°C |
| Minimum Operating Temperature |
-55°C |
| Mount |
Through Hole |
| Number of Contacts |
8 |
| Number of Positions |
8 |
| Number of Rows |
1 |
| Operating Temperature Range |
-85 – 257 |
| Orientation |
Straight |
| Package Quantity |
88 |
| Packaging |
Tray |
| Packaging Method |
Carton |
| Packaging Quantity |
88 |
| PCB Connector Type |
PCB Mount Receptacle |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Thickness |
118.11 – 196.85 |
| PCB Mount Orientation |
Vertical |
| PCB Mount Retention |
With |
| PCB Mount Retention Type |
Retention Solder Tails |
| PCB Mounting Orientation |
Vertical |
| PCB Thickness |
1.6mm |
| PCB Thickness (Recommended) |
.063 |
| Plating |
Gold |
| Plating Thickness |
762nm |
| Primary Product colour |
Black |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
AMPMODU HV-100 |
| Stackable |
Yes |
| Tail Length |
3.1mm |
| Termination |
Solder |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.122 |
| Type |
PCB Headers & Receptacles |
| UL Flammability Rating |
UL 94V-0 |