TE 1-215307-0 HV100 Female Header Vertical 7.0mm High Force Gold 2 x 5P Green |
63-7826
|
|
Order in multiples of 144
Available to back orderPlease contact us for lead time
|
144+ £2.02
Price per unit Ex VAT
|
10 |
|
|
|
|
5.06mm |
|
|
Green |
|
25.4mm |
|
+105°C |
-55°C |
Through Hole, PCB |
20 |
10 |
10 |
Straight |
|
TE 215307-3 HV100 Female Header Vertical 7.0mm High Force Gold 2 x 3P Black |
63-7819
|
|
Order in multiples of 250
Despatched within 5 working days - 82 in stock
|
250+ £0.926
Price per unit Ex VAT
|
3 |
|
|
|
|
|
|
|
Black |
|
|
|
+125°C |
-65°C |
Through Hole, Board |
6 |
3 |
|
Straight |
|
TE 215307-4 HV100 Female Header Vertical 7.0mm High Force Gold 2 x 2P Black |
63-7820
|
|
Order in multiples of 400
Available to back orderBack-order availability date - 30/11/2026
|
400+ £0.594
Price per unit Ex VAT
|
4 |
|
|
|
Socket |
5.06mm |
|
|
Black |
3.1mm |
10.16mm |
|
|
|
Through Hole |
8 |
4 |
|
Straight |
|
TE 215307-5 HV100 Female Header Vertical 7.0mm High Force Gold 2 x 5P Black |
63-7821
|
|
Order in multiples of 288
Despatched within 5 working days - 34 in stock
|
288+ £0.871
Price per unit Ex VAT
|
5 |
|
|
|
|
5.06mm |
|
|
Black |
|
12.7mm |
|
+125°C |
-65°C |
Through Hole, PCB |
10 |
5 |
5 |
Straight |
|
TE 215307-6 HV100 Female Header Vertical 7.0mm High Force Gold 2 x 3P Black |
63-7822
|
|
Order in multiples of 200
Despatched within 5 working days - 1,859 in stock
|
200+ £1.15
Price per unit Ex VAT
|
12 |
Signal |
|
Matrix |
|
5.06mm |
Nickel |
50 |
Black |
|
15.24mm |
|
|
|
Through Hole, PCB |
12 |
6 |
6 |
Straight |
|
TE 215307-7 HV100 Female Header Vertical 7.0mm High Force Gold 2 x 7P Green |
63-7823
|
|
Order in multiples of 208
Available to back orderPlease contact us for lead time
|
208+ £0.788
Price per unit Ex VAT
|
7 |
|
|
|
|
5.06mm |
|
|
Black |
|
17.78mm |
|
|
|
Through Hole, PCB |
14 |
7 |
7 |
Straight |
|
TE 215307-8 HV100 Female Header Vertical 7.0mm High Force Gold 2 x 4P Black |
63-7824
|
|
Order in multiples of 176
Despatched within 5 working days - 1,056 in stock
|
176+ £0.977
Price per unit Ex VAT
|
8 |
|
Through hole |
|
Socket |
5.06mm |
|
|
Black |
3.1mm |
20.32mm |
|
+125°C |
-65°C |
Through Hole |
16 |
8 |
|
Vertical |
8 |
TE 2-215307-0 HV100 Female Header Vertical 7.0mm High Force Gold 2 x 10P Green |
63-7827
|
|
Despatched within 5 working days - 3,723 in stock
|
70+ £4.29
Price per unit Ex VAT
|
20 |
|
|
|
|
5.06mm |
|
|
Green |
|
50.8mm |
Polyester |
|
|
Through Hole |
40 |
20 |
|
Straight |
|