TE 215307-4 HV100 Female Header Vertical 7.0mm High Force Gold 2 x 2P Black

Image Representative of Range

TE 215307-4 HV100 Female Header Vertical 7.0mm High Force Gold 2 x 2P Black

MPN
215307-4
Order Code
63-7820
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
400+ £0.594
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 400
Available to back orderBack-order availability date - 30/11/2026

TE Connectivity 215307-4 is a female shrouded header featuring a 2x4 pin configuration.

It has a vertical orientation for easy integration into electronic systems.

This component is known for its secure connection and durability.

Typical applications include use in printed circuit boards within consumer electronics and industrial equipment.


  • Product type: Connector
  • Connector type: Socket
  • Applies to: Printed Circuit Board
  • For use: Header Assembly
  • Colour: Black
  • Length: 3.1mm (.122 in )
  • Height: 7mm (.276 in )
  • Number of positions per row: 2
  • Number of rows: 2
  • Row-to-row spacing: 2.54mm (.1 in )
  • Contact plating: Gold
  • Contact plating thickness: 2.5 µm ( 98.425 µin )
  • Contact base material: Phosphor Bronze
  • Housing material: Polyester GF
  • UL flammability rating: UL94 V-0
  • Mounting orientation: Vertical/180°
  • Contact current rating (A): 3
  • Termination method to PCB: Through Hole
  • Solder tail contact plating material: Tin
  • Termination post length: 3.1mm (.122 in )
  • Profile: Standard
  • Contact shape: Square
  • PCB mount retention type: Retention Solder Tails
  • Housing entry style: Closed Bottom, Closed Entry, Top
  • Assembly process feature: Board Standoff
  • Stackable: Yes
  • Operating temperature range: -55 to +105, -65 to +125°C
  • Packaging quantity: 1
  • Mftrs part no. 215307-4
Pitch 2.54mm
No. of Rows 2
No. of Ways 4
Boss No (Without)
Color Green
Connector & Contact Terminates To Printed Circuit Board
Connector Height .276
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector Profile Standard
Connector System Board-to-Board
Contact Base Material Phosphor Bronze
Contact Current Rating 3a
Contact Current Rating (Max) 3
Contact Finish - Mating GOLD
Contact Gender Female
Contact Material Bronze
Contact Mating Area Plating Material Gold Flash over Palladium Nickel
Contact Mating Area Plating Material Thickness 30
Contact Plating Gold, Tin
Contact Post Length 3.1mm
Contact Shape Square
Contact Shape & Form Square
Contact Style Socket
Contact Type Socket
Current Rating 3a
Depth 5.06mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Receptacle
Header Type Fully Shrouded
Height 7mm
Housing Color Black
Housing Material Polyester GF
Insulation Color Green
Insulation Material Glass
Lead Length 3.1mm
Length 10.16mm
Mating Square Post Dimension .024
Maximum Operating Temperature 105°C
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Contacts 8
Number of Positions 4
Number of Rows 2
Operating Temperature Range -85 – 257
Orientation Straight
Package Quantity 184
Packaging Carton
Packaging Method Carton
Packaging Quantity 184
PCB Connector Type PCB Mount Receptacle
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Thickness 98.42
PCB Mount Orientation Vertical
PCB Mount Retention With
PCB Mount Retention Type Retention Solder Tails
PCB Mounting Orientation Vertical
PCB Thickness 1.6mm
PCB Thickness (Recommended) .063
Plating Gold
Plating Thickness 762nm
Primary Product colour Black
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 2.54mm
Row-to-Row Spacing .1
Sealable No
Series AMPMODU HV-100
Stackable Yes
Tail Length 3.1mm
Termination Solder
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .122
Type PCB Headers & Receptacles
UL Flammability Rating UL 94V-0

Reviews

Be the first to submit a review

Trustpilot