The TE Connectivity HFW1201K45 is an industrial relay known for its high performance and durable design.
It features a robust construction and reliable switching capabilities.
This relay is typically used in demanding industrial applications such as motor control and automated systems.
Its design ensures longevity and consistent operation in challenging environments.
| Type |
Relay |
| Coil Resistance |
700r |
| Width |
10.41mm |
| Height |
10.4 mm |
| Actuating System |
DC |
| Coil Current |
37.85mA |
| Coil Power |
1.003w |
| Coil Type |
Non-Latching |
| Coil Voltage (DC) |
26.5v |
| Contact Current Rating |
2a |
| Contact Material |
Gold, Silver |
| Current Rating |
2a |
| DC Rated Voltage |
28v |
| Depth |
10.41mm |
| ELV |
Non-Compliant |
| Lead Free |
Contains Lead |
| Max Operating Temperature |
125°C |
| Min Operating Temperature |
-65°C |
| Mount |
Through Hole, PCB |
| Operate Time |
4ms |
| Package/Case |
DIP |
| Packaging |
Bulk |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| Relay Type |
General Purpose |
| Release Time |
4ms |
| RoHS Compliant |
No |
| Series |
Military, MIL-R-39016/6, HFW, CII |
| Termination |
PC Pins |
| Throw Configuration |
DPDT |
To use this facility please Sign In.
Sign In