TE Connectivity HF301 Relay High Frequency SPDT 3V DC

MPN
HF301
Order Code
15-7030
Country of Origin
Portugal
  • Free UK shipping available
Qty Unit Price (Ex VAT)
400+ £9.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 400
Despatched within 5 working days - 390 in stock

The TE Connectivity HF301 relay, with the HF301, is a high frequency SPDT relay operating at 3V DC.

It features reliable switching for signals up to the GHz range.

The relay is optimised for minimal insertion loss and isolation.

Typical applications include telecommunications and RF communications equipment.


Type Relay
Coil Voltage 3V
Contact Configuration SPDT
Switching Current 2A
Coil Resistance 64r
Width 7.2mm
Height 10mm
Coil Current 46.8mA
Coil Power 140mW
Coil Type Non-Latching
Coil Voltage (DC) 3v
Contact Current Rating 2a
Contact Material Silver
Frequency 3GHz
Impedance 75r
Insertion Loss -0.4dB
Max Current Rating 2a
Max Voltage Rating (AC) 250v
Max Voltage Rating (DC) 220v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -55°C
Mount Surface Mount
Package Quantity 400
Package/Case SMD/SMT
Power Consumption 140mW
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series HF3 Relay
Termination Gull Wing
Throw Configuration SPDT
VSWR 1.4

Reviews

Be the first to submit a review

Trustpilot