TE Connectivity HET-A-03B HexaShield Solder Sleeves and Shield Assembly

MPN
HET-A-03B
Order Code
15-7614
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
250+ £29.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Despatched within 5 working days - 60 in stock

TE Connectivity's HET-A-03B is a compact and efficient HexaShield SolderSleeve.

It ensures reliable electrical shielding and environmental protection.

This product is ideal for aerospace and defence applications where robust connectivity is required.

It facilitates easy installation and maintenance with its solder and shield assembly features.


Colour Green, Blue, Clear
Length 27.5mm
Material PVDF, Polyvinylidene
Type Solder Sleeve
Body Plating Cadmium
Maximum Operating Temperature 175°C
Minimum Operating Temperature -65°C
Mount Cable
Packaging Bulk
Series HexaShield

Reviews

Be the first to submit a review

Trustpilot