TE Connectivity HE14 Pin Headers Right Angle Tin Single Row Blue

These right angle pin headers from the TE Connectivity HE14 range have a pitch of 2.54mm.

Description Image Product Buy Pricing (Ex VAT) No. of Ways Contact Finish - Mating Contact Style DC Rated Voltage Insulation Color Insulation Material Length Lead Pitch Lead Length Material Mating Cycles Maximum Temperature Min. temperature Number of Contacts Number of Positions Number of Poles Package Quantity Packaging Packaging Method Packaging Quantity
TE 1-281698-0 HE14 Pin Headers Right Angle Tin 1 x 10P Blue
TE 1-281698-0 HE14 Pin Headers Right Angle Tin 1 x 10P Blue
Order code: 63-8115
MPN: 1-281698-0
5+ £1.25
10+ £1.09
50+ £1.06
Price per unit Ex VAT
10 TIN Blue Thermoplastic 25.4mm 2.54mm Glass, Polyester 30 +105°C -55°C 10 10 10 500 Bulk Package 500
TE 281698-3 HE14 Pin Headers Right Angle Tin 1 x 3P Blue
TE 281698-3 HE14 Pin Headers Right Angle Tin 1 x 3P Blue
Standard range
Order code: 63-8110
MPN: 281698-3

Order in multiples of 1000


Despatched within 5 working days - 5,200 in stock
1000+ £0.359
Price per unit Ex VAT
3 7.62mm Polyester 3 3 500 Bag Bag 500
TE 281698-4 HE14 Pin Headers Right Angle Tin 1 x 4P Blue
TE 281698-4 HE14 Pin Headers Right Angle Tin 1 x 4P Blue
Standard range
Order code: 63-8111
MPN: 281698-4

Order in multiples of 400


Despatched within 5 working days - 127 in stock
400+ £0.450
Price per unit Ex VAT
4 TIN Blue Thermoplastic 10.16mm 2.54mm Glass, Polyester 30 +105°C -55°C 4 4 4 2000 Box Box 2000
TE 281698-5 HE14 Pin Headers Right Angle Tin 1 x 5P Blue
TE 281698-5 HE14 Pin Headers Right Angle Tin 1 x 5P Blue
Standard range
Order code: 63-8112
MPN: 281698-5

Order in multiples of 300


Despatched within 5 working days - 19 in stock
300+ £0.464
Price per unit Ex VAT
5 12.7mm 2.54mm Glass, Polyester 30 +105°C -55°C 5 5 5 4000 Box Box 4000
TE 281698-6 HE14 Pin Headers Right Angle Tin 1 x 6P Blue
TE 281698-6 HE14 Pin Headers Right Angle Tin 1 x 6P Blue
Standard range
Order code: 63-8113
MPN: 281698-6

Order in multiples of 350


Despatched within 5 working days - 3,311 in stock
350+ £0.584
Price per unit Ex VAT
6 Pin 500V 15.24mm 2.54mm 2.9mm Glass, Polyester 30 6 6 6 4000 Box Box 4000
TE 281698-8 HE14 Pin Headers Right Angle Tin 1 x 8P Blue
TE 281698-8 HE14 Pin Headers Right Angle Tin 1 x 8P Blue
Standard range
Order code: 63-8114
MPN: 281698-8

Order in multiples of 250


Despatched within 5 working days - 380 in stock
250+ £0.494
Price per unit Ex VAT
8 Pin 500V 20.32mm 2.9mm Polyester 8 8 500 Box Box 500

Trustpilot