TE 1-281786-0 HE14 IDC Cable Socket 180 Degree 1 x 10P 28-26AWG Blue |
63-8090
|
|
|
2+ £2.49
| 2+ |
£2.49 |
| 10+ |
£2.17 |
| 50+ |
£1.98 |
Price per unit Ex VAT
|
10 |
.039 |
1.031 |
|
|
|
|
|
Female |
0.039inch |
26.2mm |
|
|
|
|
Free Hanging, Cable |
|
|
10 |
|
TE 281783-3 HE14 IDC Cable Socket 180 Degree 1 x 3P 26-24AWG Blue |
63-8091
|
|
Available to back orderBack-order availability date - 14/11/2026
|
95+ £1.02
Price per unit Ex VAT
|
3 |
.047 |
.331 |
Female |
|
|
|
Compliant |
|
1.2mm |
8.42mm |
|
|
|
+100°C |
Free Hanging |
|
26 |
3 |
-40°C |
TE 281783-4 HE14 IDC Cable Socket 180 Degree 1 x 4P 26-24AWG Blue |
63-8092
|
|
Despatched within 5 working days - 1,106 in stock
|
90+ £0.931
Price per unit Ex VAT
|
4 |
.047 |
.431 |
Female |
|
|
17.8mm |
Compliant |
Female |
1.2mm |
10.96mm |
|
|
|
|
Free Hanging, Cable |
125°C |
|
4 |
|
TE 281786-3 HE14 IDC Cable Socket 180 Degree 1 x 3P 28-26AWG Blue |
63-8085
|
|
Order in multiples of 500
Despatched within 5 working days - 3,612 in stock
|
500+ £0.940
Price per unit Ex VAT
|
3 |
.039 |
.331 |
Female |
|
500v |
|
Compliant |
Receptacle |
0.039inch |
8.42mm |
|
Polyester |
|
|
Free Hanging, Cable |
|
|
3 |
|
TE 281786-4 HE14 IDC Cable Socket 180 Degree 1 x 4P 28-26AWG Blue |
63-8086
|
|
Order in multiples of 1250
Despatched within 5 working days - 1,550 in stock
|
1250+ £1.56
Price per unit Ex VAT
|
4 |
.039 |
.431 |
|
3a |
500v |
|
|
Receptacle |
0.039inch |
10.96mm |
2.54mm |
Glass, Polyester |
30 |
|
Free Hanging, Cable |
105°C |
|
4 |
|
TE 281786-5 HE14 IDC Cable Socket 180 Degree 1 x 5P 28-26AWG Blue |
63-8087
|
|
Order in multiples of 1500
Available to back orderBack-order availability date - 14/11/2026
|
1500+ £1.87
Price per unit Ex VAT
|
5 |
.039 |
.531 |
Female |
3a |
500v |
|
Compliant |
Receptacle |
0.039inch |
13.5mm |
2.54mm |
Glass, Polyester |
30 |
|
Free Hanging, Cable |
105°C |
|
5 |
|
TE 281786-6 HE14 IDC Cable Socket 180 Degree 1 x 6P 28-26AWG Blue |
63-8088
|
|
Order in multiples of 100
Available to back orderPlease contact us for lead time
|
100+ £1.13
Price per unit Ex VAT
|
6 |
.039 |
.631 |
Female |
3a |
500v |
|
Compliant |
Receptacle |
0.039inch |
16.04mm |
2.54mm |
Glass, Polyester |
30 |
+100°C |
Free Hanging, Cable |
105°C |
26 |
6 |
-40°C |
TE 281786-8 HE14 IDC Cable Socket 180 Degree 1 x 8P 28-26AWG Blue |
63-8089
|
|
Available to back orderBack-order availability date - 14/11/2026
|
35+ £1.88
Price per unit Ex VAT
|
8 |
.039 |
.831 |
Female |
|
|
|
Compliant |
Receptacle |
0.039inch |
21.12mm |
|
Polyester |
|
|
Free Hanging, Cable |
|
|
8 |
|