TE Connectivity HDT-48-00 HDT Crimper for Deutsch DT/DTM/DTP Contacts

MPN
HDT-48-00
EAN-13
2050001735812
Order Code
13-0819
Country of Origin
USA
Qty Was Unit Price (Ex VAT)
1+ £435.61 £432.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

TE Connectivity manufactures the HDT-48-00 bullet connector crimper, a precise tool for round connectors. It is designed for efficiently crimping bullet connectors in electrical and automotive applications. Renowned for its reliability, this tool is ideal for ensuring secure and effective connections.
Type Bullet connector crimper
AWG 20 - 12
Connection Angle 180°
Cross Section 3mm²
ELV Not Applicable
For Use With/ Related Products HDT
Lead Free Contains Lead
Length 264mm
Maximum Temperature +85°C
Min. temperature -40°C
Mount Wire
Nominal Current 6A
Nominal Voltage 250V
Reach SVHC Compliant Unknown
Wire/Cable Gauge 12AWG

Reviews

Be the first to submit a review

Trustpilot