The TE Connectivity HDP26-24-31SE-L017 is a plug-type DIN connector from the HDP20 series, featuring 14 pins. It is designed for reliable and robust electrical connections, often used in automotive and industrial applications to ensure secure connections within wiring systems. This connector provides versatility in harsh environments and is typically sought for its durability and dependable performance in various electronic assemblies.
| Mounting Type |
Termination |
| Plug / Socket |
Plug |
| No. of Contacts |
4 |
| Body Material |
Thermoplastic |
| Colour |
Black |
| Connection Angle |
180° |
| Connector Body Material |
Plastic |
| Connector System |
Wire-to-Wire |
| Contact Gender |
Female |
| Contact Material |
Copper Alloy, Copper |
| Contact Plating |
Nickel |
| Contact Shape |
Circular |
| Contact Type |
CRIMP |
| Flammability Rating |
UL94 V-1 |
| Gender |
Male |
| Height |
1.95inch |
| Housing colour |
Black |
| Hybrid Connector |
No |
| Length |
42.55mm |
| Maximum Operating Temperature |
125°C |
| Minimum Operating Temperature |
-55°C |
| Mount |
Free Hanging, Cable |
| Number of Contacts |
31 |
| Number of pins |
14 |
| Number of Positions |
31 |
| Number of Ways |
14 |
| Orientation |
Straight |
| Package Quantity |
1 |
| Packaging |
Bulk |
| Polarized |
Yes |
| Ratings |
IP68, Waterproof, Dust Tight, IP67 |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Sealable |
Yes (With) |
| Series |
HDP20 Serie |
| Serviceable |
Yes |
| Shell Material |
Nylon |
| Shell Size |
24 |
| Shielding |
Unshielded |
| Strain Relief |
Add By Accessory |
| Termination |
Crimp |
| Total no. of pins |
14 |
| Type |
Plug |