TE Connectivity HDP24-24-7PN-C038 HDP Series Connector Male 7P 4AWG Black

MPN
HDP24-24-7PN-C038
Order Code
14-0588
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
3+ £20.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3
Available to back orderBack-order availability date - 13/11/2026

TE Connectivity's HDP24-24-7PN-C038 is a robust male connector featuring 7 positions suitable for 4 AWG wires.

This connector is housed in a durable black casing for secure and reliable connections.

It is designed for challenging environments, making it ideal for automotive, industrial, or heavy equipment applications.

The HDP series ensures efficient electrical performance with its precision engineering and high-quality materials.


Number of Contacts 7
Gender Male
Number of Rows N/A (Circular)
Body Material Thermoplastic
Colour Black
Connector System Wire-to-Wire
Contact Material Copper
Contact Plating Gold
ELV Compliant
Flammability Rating UL94 V-1
Height 2inch
Housing Color Black
Hybrid Connector Yes
Length 41.86mm
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Orientation Straight
Polarized Yes
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable Yes (With)
Serviceable Yes
Strain Relief Add By Accessory

Reviews

Be the first to submit a review

Trustpilot