TE Connectivity's HDP24-24-47PE-L017 is a black, 47-position female connector.
It features robust construction for reliable performance in harsh environments.
This connector is ideal for automotive and industrial applications requiring secure and durable connections.
It offers versatile connectivity solutions with ease of installation and longevity.
| Number of Positions |
47 |
| Contact Type |
CRIMP |
| Body Material |
Thermoplastic |
| Colour |
Black |
| Connector System |
Wire-to-Wire |
| Contact Gender |
Male |
| Contact Material |
Copper Alloy |
| Contact Plating |
Nickel |
| Contact Shape |
Circular |
| Flammability Rating |
UL94 V-1 |
| Gender |
Receptacle |
| Height |
1.802inch |
| Housing Colour |
Black |
| Hybrid Connector |
Yes |
| Length |
1.665inch |
| Max Operating Temperature |
125°C |
| Min Operating Temperature |
-55°C |
| Mount |
Panel, Bulkhead, Front Side Nut, Cable |
| Number of Contacts |
47 |
| Orientation |
Straight |
| Package Quantity |
1 |
| Packaging |
Bulk |
| Polarized |
Yes |
| Ratings |
IP68, Waterproof, Dust Tight, IP67 |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Sealable |
Yes (With) |
| Series |
HDP20 |
| Serviceable |
Yes |
| Shell Material |
Nylon |
| Shell Size |
24 |
| Shielding |
Unshielded |
| Strain Relief |
Add By Accessory |
| Termination |
Crimp |
| Width |
50.8mm |
To use this facility please Sign In.
Sign In