TE Connectivity HDP24-24-31SE DIN Connector Plug 31 Pins 1 pc

Image Representative of Range

TE Connectivity HDP24-24-31SE DIN Connector Plug 31 Pins 1 pc

MPN
HDP24-24-31SE
EAN-13
4064161274485
Order Code
07-5474
Country of Origin
USA
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £34.23 £34.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

TE Connectivity's HDP24-24-31SE is a 31-pin DIN connector plug from the HDP20 series, available in a quantity of one piece. This connector is designed for robust and reliable electrical connections, suitable for various industrial and automotive applications. Typical uses include facilitating secure connections in harsh environments, ensuring signal integrity and durability.
Mounting Type Termination
Plug / Socket Plug
Connection Angle 180°
Military Spec False
Number of pins 31
Number of Ways 31
REACH Compliant
ROHS Yes
Series HDP20 Serie
Total no. of pins 31
Type Plug

Reviews

Be the first to submit a review

Trustpilot