TE Connectivity HDP24-24-31PT-L017 HDP20 connector plug straight keyed 1 pc

MPN
HDP24-24-31PT-L017
EAN-13
2050005529967
Order Code
17-6983
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £38.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

TE Connectivity HDP24-24-31PT-L017, is a robust HDP20 connector plug designed for demanding applications. This product, also identified as 1714055, features a straight keyed configuration, enhancing secure connections in harsh environments like industrial automation and transport systems. The connector's precision construction ensures reliable electrical performance and durability, making it suitable for use in environments requiring high reliability and resistance to corrosion and vibration. With an optimal design for easy integration into existing systems, this connector plug is ideal for engineers seeking dependable connectivity solutions. The HDP24-24-31PT-L017 is a choice component for applications requiring high-quality connector performance in challenging conditions.
Type HDP24-24-31PT-L017
Body Orientation Straight
Connection Angle 180°
Connector Type Plug, straight
Contact Gender PIN
Content 1
Gender RCP
Max Current Rating 13/ContactA
Max Voltage Rating 250VDC
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Mounting Jam Nut
Number of Contacts 31
Number of Ports 1
Number of Terminals 31
Product Type Bullet connector
Series HDP20
Termination Method Crimp

Reviews

Be the first to submit a review

Trustpilot