TE Connectivity HDP24-24-31PT DEUTSCH HDP20 Automotive Connector Housing 31 Pole

MPN
HDP24-24-31PT
EAN-13
2050005538846
Order Code
07-5473
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £33.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The TE Connectivity HDP24-24-31PT is a 31-position automotive connector housing from the DEUTSCH HDP20 Series, designed for demanding power and signal applications in commercial vehicles, off-highway equipment and industrial systems.

This panel-mount receptacle housing accepts male terminals and features a sealed construction to provide reliable performance in harsh operating environments.

Suitable for 12V, 24V and 48V electrical architectures, the housing offers a robust interconnection solution for applications exposed to moisture, dirt, vibration and temperature extremes.


Key Features

  • DEUTSCH HDP20 Series automotive connector housing
  • 31 positions for high-density wiring applications
  • Housing for male terminals
  • Wire-to-panel connector system
  • Sealable design for environmental protection
  • Panel-mount receptacle housing
  • Suitable for power and signal circuits
  • Compatible with 12V, 24V and 48V vehicle electrical systems
  • Operating temperature range from -55°C to +125°C
  • Black housing with hybrid contact arrangement
Mounting Type Termination
Plug / Socket Plug
No. of Contacts 31
Colour Black
Connection Angle 180°
Connector System Wire-to-Wire
Contact Shape Circular
Contact Type CRIMP
ELV Compliant
Flammability Rating UL94 V-1
Height 2inch
Housing colour Black
Hybrid Connector No
Length 41.86mm
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Mount Panel, Bulkhead, Front Side Nut
Number of pins 31
Number of Positions 31
Number of Ways 31
Orientation Straight
Packaging Bulk
Polarized Yes
Ratings IP68, Waterproof, Dust Tight
RoHS Compliant Yes
Sealable Yes (With)
Series HDP20 Serie
Serviceable Yes
Shell Material Nylon
Shielding Unshielded
Strain Relief Add By Accessory
Total no. of pins 31
Type Plug

Reviews

Be the first to submit a review

Trustpilot