TE Connectivity HDP24-24-29SE-L015 Circular Connector Female Shrouded 29P

MPN
HDP24-24-29SE-L015
Order Code
14-6560
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £18.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 149 in stock

TE Connectivity's HDP24-24-29SE-L015 is a robust circular connector featuring a shrouded design with 29 female positions.

It is designed for reliable performance in harsh environments, offering excellent mating and durability.

This connector is widely used in industrial and automotive applications for secure signal and power connections.

Its versatility and resilience make it suitable for demanding usage conditions.


Type Circular Connector
Number of Positions 29
Contact Type Female Socket
Mounting Type Cable Mount
Body Orientation Straight
Contact Gender SKT
Gender RCP
Max Current Rating (25/13/7.5)/ContactA
Max Voltage Rating 250VDC
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Mounting Jam Nut
Number of Contacts 29
Number of Ports 1
Number of Terminals 29
Termination Method Crimp

Reviews

Be the first to submit a review

Trustpilot