TE Connectivity HDP24-24-23PE Automotive Connector Female Shrouded

MPN
HDP24-24-23PE
Order Code
14-0757
Country of Origin
USA
Qty Unit Price (Ex VAT)
10+ £23.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 26/09/2026

TE Connectivity's HDP24-24-23PE is a durable automotive connector designed for reliability in harsh environments.

This female shrouded connector has 23 positions, offering a secure and efficient electrical connection.

It is commonly used in automotive applications requiring high performance and robust protection.

The connector's sealed design ensures resistance to moisture, dirt, and vibrations.


Type Automotive Connector
Number of Contacts 23
Gender Female
Number of Rows N/A (Circular)
Contact Gender MALE
Total Number of Contacts 23

Reviews

Be the first to submit a review

Trustpilot