TE Connectivity HDP24-24-19SE Automotive Connector Female Shrouded

MPN
HDP24-24-19SE
Order Code
14-0572
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
4+ £19.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4
Available to back orderBack-order availability date - 26/09/2026

TE Connectivity's HDP24-24-19SE is a female shrouded automotive connector, known for its reliability and durable design.

It offers 19 contact positions, making it suitable for complex electrical systems.

The connector is designed to withstand harsh environmental conditions, ensuring robust performance.

Typically used in automotive and commercial vehicle applications, it provides secure electrical connections in various demanding settings.


Type Automotive Connector
Number of Contacts 19
Gender RCP
Number of Rows 2
Body Orientation Straight
Contact Gender SKT
Max Current Rating (25/13)/ContactA
Max Voltage Rating 250VDC
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Mounting Jam Nut
Number of Ports 1
Number of Terminals 19
Termination Method Crimp

Reviews

Be the first to submit a review

Trustpilot